
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DF12(4.0)-20DP-0.5V(86) | 0 | 1 | Cut Tape | 21h | |||||||
| Win Source | WS-868382 | 3,300 | 60 | 22h | ||||||||
| Worldway Electronics | DF12(4.0)-20DP-0.5V(86) | 23,074 | 7 | Tape & Reel | 21h | |||||||
| SHENGYU ELECTRONICS | DF12(4.0)-20DP-0.5V(86) | 13,827 | 1 | 2d | ||||||||
| Lixinc | DF12(4.0)-20DP-0.5V(86) | 10,992 | 23h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(4.0)-20DP-0.5V(86).
Download HIROSE ELECTRIC DF12(4.0)-20DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF12(4.0)-20DP-0.5V(86) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(4.0)-20DP-0.5V(86).