Molex 55560-0207

0.5mm 2 20P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55560-0207.

IHS

Datasheet6 pages10 years ago

Molex

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
-0.85%

CAD Models

Download Molex 55560-0207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD SlimStack T/R
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 55560-0207 provided by its distributors.

0.5mm 2 20P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 20 Circuits
Molex 0.5mmpitch20pDouble row pin header Board to Board Connector, SlimStackseries, right angle, surface
Board To Board & Mezzanine Connectors .5Mm Vert Plg 20Ckt Smt Dual Row
Conn Board to Board PL 20 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug
20 WAY SMT STACKING PLUG CONNECTOR,1.5MM
0.5 SlimStack Plug BTB SMD 20CKT
0.5 BTB PLG HSG ASSY EMBS - CUT STRIP
0.5 SLIMSTACK PLUG SMT 20CIRCU
PLUG, 0.5MM, 1.5MM HEIGHT, 20WAY; Connector Type:Stacking; Gender:Plug; Ways, No. of:20; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Brass; Series:SlimStack; Plating, Contact:Gold; Rows, No. of:2; Pitch, ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0555600207
  • 0555600207.
  • 55560-0207.
  • 555600207