Molex 53748-0208

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53748-0208.

IHS

Datasheet7 pages6 years ago

Molex

TME

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+1.69%

CAD Models

Download Molex 53748-0208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

0.5mm 2 20P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD SlimStack T/R
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 53748-0208 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors 20 Ckt Vert. Plug 0.5mm SMT Dual-Row
Conn Board to Board PL 20 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Board to Board & Mezzanine Connectors .5MM PLG 02X10P VT SMT NO TAPE
SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Outer Shroud Contacts,Plug 500μm 2 20pin 3mm 2.4mm 100nm gold SMD,P=0.5mm SMD mount 8.8mm*4.2926mm*4.3mm
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 20 Circuits, without Vacuum Pick-up Tape
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 537480208; MOLEX; 2; Gold; Vertical; Yes
NON-FULL REEL 53748-0208 20CKT EMBOSS TAPE PAC
0.50 MM (.020 INCH) PITCH SLIMSTACK PLUG
20 WAY SMT STACKING PLUG CONNECTOR,3MM
CONN HDR VERT PLUG .5MM 2X10 3MM STACK
20CKT EMBOSS TAPE PACK FR 537 8-0
PLUG, 0.5MM, 3.0MM HEIGHT, 20WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:20; Gender:Plug; Contact Plating:Gold; Row Pitch:3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Connector Type:Stacking; Connector Type:Stacked; Lead Spacing:0.5mm; No. of Ways:20; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537480208
  • 53748-0208.
  • 537480208
  • 537480208.