Molex 52465-3271

Board To Board & Mezzanine Connectors 0.8 Btb Hsg Assy Smt Smt 32Ckt Embstp Pkg
$ 1.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-3271.

Molex

Datasheet2 pages12 years ago
Technical Drawing3 pages16 years ago
Datasheet3 pages16 years ago

IHS

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+4.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Board to Board RCP 24 POS 0.8mm Solder ST Top Entry SMD SlimStack™ Automotive T/R
Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Mezzanine Connector, Housing Assembly, Receptacle, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount
HIROSE ELECTRICDF9-31S-1V(32)
Mezzanine Conn, Rcpt, 31Pos, 1Mm Rohs Compliant: Yes |Hirose/hrs DF9-31S-1V(32)
HIROSE ELECTRICDF9-41S-1V(32)
CONN RCPT 41POS SMD TIN / 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin

Descriptions

Descriptions of Molex 52465-3271 provided by its distributors.

Board To Board & Mezzanine Connectors 0.8 Btb Hsg Assy Smt Smt 32Ckt Embstp Pkg
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Rigid Type Receptacle, 4.50 to 7.00mm Mated Height, 32 Circuits, without Boss
Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RECEPTACLE, 32POS, 0.8MM; Series:-; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:32; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524653271
  • 52465-3271-TR250
  • 524653271