Molex 52465-2871

Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-2871.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+2.11%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Board to Board RCP 24 POS 0.8mm Solder ST Top Entry SMD SlimStack™ Automotive T/R
Mezzanine Connector, Housing Assembly, Receptacle, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount
Board To Board & Mezzanine Connectors 0.8 Btb Hsg Assy Smt Smt 32Ckt Embstp Pkg
HIROSE ELECTRICFX6-20S-0.8SV(71)
Conn Board to Board RCP 20 POS 0.8mm Solder ST SMD Stick
HIROSE ELECTRICDF9-31S-1V(32)
Mezzanine Conn, Rcpt, 31Pos, 1Mm Rohs Compliant: Yes |Hirose/hrs DF9-31S-1V(32)
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin

Descriptions

Descriptions of Molex 52465-2871 provided by its distributors.

Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Board To Board & Mezzanine Connectors Slimstck 0.8Mm Float Rigd Typ Recep 29Ckt
Conn Board to Board RCP 28 POS 0.8mm Solder ST SMD SlimStack Automotive T/R
Board to Board & Mezzanine Connectors .8MM REC 02X14P SMT
800¦Ìm 2 28pin SMD,P=0.8mm 12.8mm*4.2mm
0.8 BtB Hsg Assy SMT 28Ckt EmbsTp Pkg
MEZZANINE CONN, RCPT, 28POS, 2ROW, 0.8MM;
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Rigid Type Receptacle, 4.50 to 7.00mm Mated Height, 28 Circuits, without Boss
SLIMSTACK BOARD-TO-BOARD CONNECT
CONN RCPT 28POS BRD-BRD .8MM SMD
RECEPTACLE, 28WAY; Series:-; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:28; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524652871
  • 524652871