Molex 52465-2471

Conn Board to Board RCP 24 POS 0.8mm Solder ST Top Entry SMD SlimStack™ Automotive T/R
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-2471.

element14 APAC

Datasheet3 pages6 years ago

JRH Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.52%

CAD Models

Download Molex 52465-2471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Mezzanine Connector, Housing Assembly, Receptacle, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount
Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
HIROSE ELECTRICDF9-31S-1V(32)
Mezzanine Conn, Rcpt, 31Pos, 1Mm Rohs Compliant: Yes |Hirose/hrs DF9-31S-1V(32)
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
HIROSE ELECTRICFX6-20S-0.8SV(71)
Conn Board to Board RCP 20 POS 0.8mm Solder ST SMD Stick
BOARD-TO-BOARD CONNECTOR, DUAL IN LINE, M40 SERIES, SURFACE MOUNT, RECEPTACLE, 20, 1 MM ROHS COMPLIANT: YES

Descriptions

Descriptions of Molex 52465-2471 provided by its distributors.

Conn Board to Board RCP 24 POS 0.8mm Solder ST Top Entry SMD SlimStack™ Automotive T/R
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Rigid Type Receptacle, 4.50 to 7.00mm Mated Height, 24 Circuits, without Boss
Board-To-Board Connector, 52465 Series, Surface Mount, Receptacle, 24, 0.8 Mm, Tin Plated Contacts |Molex 52465-2471-TR250
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 24POS, 2ROW, 0.8MM; Product Range:52465 Series; No. of Contacts:24Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524652471
  • 52465-2471-TR250
  • 52465-2471.
  • 524652471