
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 52030-2429 | 0 | 10 | Bulk | 6h | |||||||
| Avnet | 0520302429 | 0 | 4K | 5d | ||||||||
| element14 APAC | 52030-2429 | 0 | 1K | 1d | ||||||||
| UnikeyIC | 520302429 | 24 | 10 | Tray | 2h | |||||||
| LCSC | C563994 | 5 | 1 | Tray | 14h |
Download Molex 52030-2429 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 52030-2429 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: