Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52806-2910

FFC / FPC Board Connector, 29 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52806-2910.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-15.40%

CAD Models

Download Molex 52806-2910 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

FFC / FPC Board Connector, 22 Contacts, 1 Row, 1mm, Top, Tin, THT, Right Angle, 0.3mm, Solder
Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 4 Circuits
Amphenol Communications SolutionsSFW16S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 16 Position, Top Entry Surface Mount, ZIF
TE Connectivity5-520315-4
Conn Ffc/Fpc Brd, 2.54Mm, 4Pos, Socket; |Te Connectivity Amp 5-520315-4.
TE Connectivity5-520315-5
Connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-5

Descriptions

Descriptions of Molex 52806-2910 provided by its distributors.

FFC / FPC Board Connector, 29 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Conn FFC Connector SKT 29 POS 1mm Solder ST Thru-Hole Frame
1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 29 Circuits
FFC/FPC Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking
FFC & FPC Connectors 1.0 FFC Non ZIF DIP Hsg Assy 29Ckt
1.00mm FFC/FPC Connectors 28 POS VERT SMT CONN
1mm 29-Pin Natural Color 5.4mm FPC 500mA Tin Bottom TH 3mm (H)
Pin and Socket Header PCB - Vertical 29P
1.0 FFC/FPC SMD Vert Non-ZIF Kink 29CKT
Connector, FFC/FPC, 29POS, 1ROW, 1mm; Pitch Spacing:1mm; No. of Contacts:29Contacts; Gender:Receptacle; Product Range:Easy-On 52806 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528062910
  • 528062910