Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-520314-7

Conn FFC Connector SKT 17 POS 2.54mm Solder RA Thru-Hole
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-520314-7.

Electro Sonic

Datasheet4 pages2 years ago

Factory Futures

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity 6-520314-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-520315-6
Conn FFC Connector SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity6-520315-4
Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-520315-5
Conn FFC Connector SKT 15 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP7-520315-0
Conn FFC Connector SKT 20 POS 2.54mm Solder ST Thru-Hole
Conn FFC/FPC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole Tube
Molex 22-15-3143 FFC & FPC Connectors, 2.54mm, Right-Angle FFC Con 14 Circuit, 522914Apb

Descriptions

Descriptions of TE Connectivity 6-520314-7 provided by its distributors.

Conn FFC Connector SKT 17 POS 2.54mm Solder RA Thru-Hole
TRIOMATE ASSY H 17P L=2.54LDFR
Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
2.54mm 17pin Black 4.83mm FFC,FPC 1A tin bottom Through hole mounting 48.08mm(Length)*8.96mm(height)
CONN FFC FPC TOP 17POS 2.54MM RA
FFC & FPC Connectors TRIO-MATE 17POS R/A
CONNECTOR, FFC/FPC, 17POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:17Contacts; Gender:Receptacle; Product Range:TRIO-MATE Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1 Row
TRIOMATE ASSY H 17P L=2.54LDFR FFC Connector Product Type: Connector Assembly Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Connector Assembly Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 6-520314-7 | Internal Number: 6-520314-7 | .1" | TE Connectivity | TRIO-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-520314-7 .