
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 520302229 | 460 | 54 | |||||||||
| JRH Electronics | 52030-2229 | 460 | 57 | 12h | ||||||||
| RS (Formerly Allied Electronics) | 52030-2229 | 0 | 10 | Bulk | 2h | |||||||
| Avnet | 0520302229 | 0 | 4K | 5d | ||||||||
| Farnell | 52030-2229 | 414 | 60 | 1d |
Download Molex 52030-2229 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 52030-2229 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: