
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 51336-0210 | 51,380 | 388 | |||||||||
| Verical | 513360210 | 51,380 | 366 | |||||||||
| JRH Electronics | 51336-0210 | 51,380 | 388 | 9h | ||||||||
| Avnet | 0513360210 | 0 | 120K | 1d | ||||||||
| Farnell | 51336-0210 | 46,242 | 800 | 21h |
Download Molex 51336-0210 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 51336-0210 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: