Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53048-0210

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53048-0210.

Upverter

Technical Drawing2 pages4 years ago
Datasheet1 page25 years ago

Molex

Sager Electronics

IHS

TME

Inventory History

3 month trend:
-2.43%

CAD Models

Download Molex 53048-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, with Positive Lock, 2 Circuits
Amphenol Communications Solutions10114829-10102LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Through Hole, FCI 10114829
HIROSE ELECTRICDF13-2P-1.25DS(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
TE Connectivity292206-2
MINI CT SGL DIP H 2P NAT, PCB Headers and Receptacles | TE Connectivity 292206-2
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 53048-0210 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
PicoBlade Connector Shrouded Header 2 Position 1.25mm Solder Right Angle Thru-Hole
PicoBlade Through Hole PCB Header, Right Angle, 2 Contacts, 1 Rows, 1.25mm Pitch
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length
1x2P 2P PicoBlade(MX 1.25) Tin 2 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Bend insert Push-Pull,P=1.25mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 2POS/1ROW, 1.25MM/THT; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:PicoBlade 53048 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053048-0210
  • 0530480210
  • 53048-0210.
  • 530480210