Amphenol Communications Solutions 10114829-10102LF

Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Through Hole, FCI 10114829
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114829-10102LF.

Electro Sonic

Datasheet1 page8 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.45%

CAD Models

Download Amphenol Communications Solutions 10114829-10102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114831-10102LF
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 2 POSITIONS, TIN PLATING
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity292207-2
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
Pin Header, Board-to-Board, 5 A, 1.27 mm, 1 Rows, 2 Contacts, Through Hole, TMS Series, Unshrouded

Descriptions

Descriptions of Amphenol Communications Solutions 10114829-10102LF provided by its distributors.

Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Through Hole, FCI 10114829
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST Thru-Hole T/R
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
WIRE-BOARD CONNECTOR, HEADER, 2POS, 1.25; WIRE-BOARD CONNECTOR, HEADER, 2POS, 1.25MM; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of C; Available until stocks are exhausted
WIRE-BOARD CONNECTOR, HEADER, 2 POSITION, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:FCI 10114829 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10114829-10102LF.
  • 1011482910102LF