Molex 51296-5094

FFC / FPC Board Connector, ZIF, 0.5 mm, 50 Contacts, Receptacle, Easy-On 51296 Series
$ 3.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51296-5094.

IHS

Datasheet5 pages6 years ago

Molex

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-15.86%

CAD Models

Download Molex 51296-5094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom
MOLEX 54104-5031 Socket Square FFC/FPC 50p SMT ZIF 90° Top Contact Style
Molex 51296-4094 FFC & FPC Connectors, 0.5 FPC Zif 40 Circuit, Em Zif 40 Circuit, Embstp Pk
TE Connectivity4-1734592-2
FPC CONN. 0.5MM PITCH B/C, 42P, FPC Connectors | TE Connectivity 4-1734592-2
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-40S-0.5SH(05)
Connector, RCPT, FFC, 0.5mm, 40WAY; Pitch Spa; Spacing:0.5mm; No. of Contacts:40Contacts;

Descriptions

Descriptions of Molex 51296-5094 provided by its distributors.

FFC / FPC Board Connector, ZIF, 0.5 mm, 50 Contacts, Receptacle, Easy-On 51296 Series
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC & FPC Connectors 0.5 FPC ZIF 50Ckt Em ZIF 50Ckt EmbsTp Pkg
SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN FFC BOTTOM 50POS 0.5MM R/A / 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 50 Circuits, Gold (Au) Contact Plating
Connector, Ffc/Fpc, 50Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:50Contacts; Gender:Receptacle; Product Range:Easy-On 51296 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512965094
  • 512965094