HIROSE ELECTRIC FH28E-40S-0.5SH(05)

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH28E-40S-0.5SH(05).

IHS

Datasheet4 pages7 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-79.63%

CAD Models

Download HIROSE ELECTRIC FH28E-40S-0.5SH(05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFH41-40S-0.5SH(05)
Connector, RCPT, FFC, 0.5mm, 40WAY; Pitch Spa; Spacing:0.5mm; No. of Contacts:40Contacts;
HIROSE ELECTRICFH28E-30S-0.5SH(05)
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
Molex 54132-3662 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt36 Circuit,embstppkg
TE Connectivity2-1734839-9
FPC CONN. 0.5MM PITCH T/C,29P, FPC Connectors | TE Connectivity 2-1734839-9

Descriptions

Descriptions of HIROSE ELECTRIC FH28E-40S-0.5SH(05) provided by its distributors.

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle
SOCKET ZIF, 0.5MM, 40WAY; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: FH28 Series; Contact Termination Type: Surface Mount; Available until stocks are exhausted Alternative available
Ffc/Fpc Connector, Receptacle 40 Position 1Row; Rango De Producto:Serie Fh28; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:40; Contacto, Posición:Bottom; Espaciado, Paso:0.5Mm |Hirose/hrs FH28E-40S-0.5SH(05)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH28E40S0.5SH(05)