Molex 51296-4094

Molex 51296-4094 FFC & FPC Connectors, 0.5 FPC Zif 40 Circuit, Em Zif 40 Circuit, Embstp Pk
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51296-4094.

IHS

Datasheet5 pages6 years ago

Molex

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.24%

CAD Models

Download Molex 51296-4094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-40S-0.5SH(05)
Connector, RCPT, FFC, 0.5mm, 40WAY; Pitch Spa; Spacing:0.5mm; No. of Contacts:40Contacts;
TE Connectivity2-1734839-9
FPC CONN. 0.5MM PITCH T/C,29P, FPC Connectors | TE Connectivity 2-1734839-9
TE Connectivity4-1734592-2
FPC CONN. 0.5MM PITCH B/C, 42P, FPC Connectors | TE Connectivity 4-1734592-2
TE Connectivity2-1734592-8
FPC CONN. 0.5MM PITCH B/C, 28P, FPC Connectors | TE Connectivity 2-1734592-8
HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom

Descriptions

Descriptions of Molex 51296-4094 provided by its distributors.

Molex 51296-4094 FFC & FPC Connectors, 0.5 FPC Zif 40 Circuit, Em Zif 40 Circuit, Embstp Pk
FFC/FPC Connector; Easy-On; 1.30mm Hgt; Rt-Angle; SMT; ZIF; Bottom Contact; 40 Cir; Gold
FFC / FPC Board Connector, ZIF, 0.5 mm, 40 Contacts, Receptacle, Easy-On 51296, Surface Mount
FFC and FPC Connectors; MOLEX; 51296-4094; Gold; Surface Mount; 500 mA; 40
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 40 Circuits, Gold (Au) Contact Plating
CONNECTOR, FFC/FPC, 40POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:Easy-On 51296 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512964094
  • 512964094