Molex 54104-5031

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-5031.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages4 years ago

Molex

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-24.26%

CAD Models

Download Molex 54104-5031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom
Molex 54104-3631 FFC & FPC Connectors, 0.5 FPC Zif Smt R/Au Prcont36 Circuit,embstppk
Molex 54132-3662 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt36 Circuit,embstppkg
Molex 54132-3862 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt38 Circuit,embstppkg
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-40S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 40 Positions

Descriptions

Descriptions of Molex 54104-5031 provided by its distributors.

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 50 Circuits, Lead-Free, 0.1µm Gold (Au) Plating
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC/FPC Connector; Connector Type:FFC / FPC; Series:54104; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:50; Contact Plating:Gold; No. of Rows:1; FFC, FCB Thickness:0.3mm; Contact Termination:Surface Mount Horizontal ;RoHS Compliant: Yes
Poles = 50 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 30.5 / Temperature Min. °C = -25 / Temperature Max. °C = 85 / Series = 54104

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054104-5031
  • 0541045031
  • 541-04-5031
  • 54104-5031.
  • 54104-5031..
  • 541045031
  • 541045031.