Molex 51067-0500

3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing Positive Lock 5 Circuits Natural
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51067-0500.

Molex

Datasheet2 pages13 years ago
Datasheet1 page25 years ago

IHS

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.23%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Housing, KK 396 41695 Series, Receptacle, 5 Ways, 3.96 mm
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing Positive Lock 5 Circuits Natural
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643814-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box

Descriptions

Descriptions of Molex 51067-0500 provided by its distributors.

3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing Positive Lock 5 Circuits Natural
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
51067 Female Connector Housing, 3.5mm Pitch, 5 Way, 1 Row
Header Connector,cable Mount,plug,5 Contacts,skt,0.138 Pitch,crimp Terminal,locking |Molex 51067-0500
3.5mm 1x5P 5 1 P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 5 POS 3.5mm Crimp ST Cable Mount Bag
CONNECTOR HOUSING, RCPT, 5POS, 3.5MM;
Cross Referenced to MOLEX - Part MOL51067-0500
Headers & Wire Housings 3.50MM HSG 05P PLOCK
Headers&Wire Housings 5P 1ROW FML HOUSING
3.50MM WTW AND WTB HOUSING 5CI
Connector HOUSING, RCPT, 5POS; Product Range:51067 Series; Gender:Receptacle; No. of Positions:5Ways; Pitch Spacing:3.5mm; For Use With:Molex 51067-0500. 50217 Series Contacts; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:5Contacts; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051067-0500
  • 0510670500
  • 51067-0500.
  • 510670500