Descriptions of Molex 51103-0500 provided by its distributors.
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 5 Circuits, Natural
CONNECTOR, 5CKT 2.5MM W-B CONN HSG 51103 SERIES
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount White Bag
2.5mm 1x5P 5 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Socket, 5-Pin, 2.5mm Pitch, 1 Row, Free Hanging, Crimp, White
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 5POS, 2.5MM, NATURAL;
Headers & Wire Housings 2.50MM HSG 01X05P P/LOCK
Cross Referenced to MOLEX - Part MOL51103-0500
HSG FEMALE 5POS 2.5MM POST LOCK
2.50MM WTB AND WTW HOUSING 5CI
CONN HOUSING, RCPT, 5POS, 2.5MM, NATURAL; Product Range:Mini-Lock 51103 Series; Gender:Receptacle; No. of Positions:5Ways; Pitch Spacing:2.5mm; For Use With:Molex 50351, 50752 Series; Available until stocks are exhausted