Molex 51004-0700

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 7 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-0700.

TME

Datasheet1 page17 years ago

Molex

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-11.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-17
LTD Date2018-04-17

Related Parts

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 7 Circuits, Natural
Board Connector, 7 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity173977-7
Conn IDC Connector RCP 7 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1375820-7
2.54mm 1x7P 7 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of Molex 51004-0700 provided by its distributors.

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 7 Circuits
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
Connector, Rcpt, 7Pos, 1Row, 2Mm; Product Range:Microblade 51004; Gender:Receptacle; No. Of Positions:7Positions; Pitch Spacing:2Mm; For Use With:Molex Microblade 51004 Series Contacts; Body Material:Pbt Polyester; No. Of Rows:1Rows Rohs Compliant: Yes |Molex 51004-0700

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040700
  • 510040700