TE Connectivity 173977-7

Conn IDC Connector RCP 7 POS 2mm IDT ST Cable Mount Bag/Box
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173977-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

element14 APAC

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-41.28%

CAD Models

Download TE Connectivity 173977-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity173977-5
MT REC HOUSING ASSY CAMP CT CONNECTOR 2mm PITCH | CONN RCPT 5POS IDC 26-28AWG TIN
Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Mi II™ Bag
TE Connectivity3-640441-7
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-643814-7
MTA-100 CONNECTOR TIN, 07P MTA100 CONN ASSY POL RIB | TE Connectivity 3-643814-7
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue

Descriptions

Descriptions of TE Connectivity 173977-7 provided by its distributors.

Conn IDC Connector RCP 7 POS 2mm IDT ST Cable Mount Bag/Box
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Natural Insulator, Receptacle
IDC CONN, RCPT, 7POS, 1ROW, 2MM; Available until stocks are exhausted
TE Connectivity Connector Housing, 7 Pos, 2mm Pitch, 1 Row
7 Position 26-28 AWG Tin Plated IDC Rectangular Receptacle Connector
Tin Phosphor Bronze IDCconnector 2mm 1 P=2mm IDC Connectors ROHS
Socket housing, 7 pole, pitch 2 mm, straight, natural, 173977-7
7 Pos 2mm Pitch IDC CT Receptacle Assembly, 2A, 125V
CONNECTOR RCPT 7POS 28-26AWG 2MM
CONN RCPT 7POS IDC 26-28AWG TIN
TE Connectivity 173977-7 コネクタブーツ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173977-7.