
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WM1449CT-ND | 520 | 1 | Cut Tape | ||||||||
| Verical | 5027906491 | 6,000 | 2K | |||||||||
| JRH Electronics | 502790-6491 | 50,000 | 2K | 7h | ||||||||
| TME | 5027906491-MOL | 50,000 | 2K | 9h | ||||||||
| Interstate Connecting Components | 502790-6491 | 0 | 15h |
Download Molex 502790-6491 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Molex 502790-6491 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: