Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-6491

Molex 505110-6491 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 64 Circuit, Zif
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-6491.

Molex

Technical Drawing4 pages11 years ago
Datasheet2 pages11 years ago

JRH Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+34.96%

CAD Models

Download Molex 505110-6491 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 505110-6091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 60 Circuit, Zif
Molex 505110-5091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 50 Circuit, Zif
Molex 505110-4591 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 45 Circuit, Zif
Amphenol Communications Solutions62684-501100ALF
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FCI OPU, Surface Mount, Bottom
Amphenol Communications Solutions62684-452100ALF
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, FCI OPU, Surface Mount, Top
Amphenol Communications Solutions62684-451100ALF
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 505110-6491 provided by its distributors.

Molex 505110-6491 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 64 Circuit, Zif
Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 64 Circuit; Bottom Contact; ZIF
Conn FFC/FPC Connector SKT 64 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 64 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
FFC / FPC Board Connector, 64 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 64 Circuits, Gold over Nickel Plating
CONN, FFC/FPC, RCPT, 64POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:64Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5051106491
  • 5051106491.