Descriptions of Molex 505110-6091 provided by its distributors.
Molex 505110-6091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 60 Circuit, Zif
Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 60 Circuit; Bottom Contact; ZIF
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector 500μm Pitch 60-Pin Beige 1.9mm 500mA Gold Bottom SMD P=0.5mm 35.5mm L × 5.3mm H
Connector, Ffc/Fpc, 60Pos, 1Row, 0.5Mm; |Molex 505110-6091
FFC / FPC Board Connector, 60 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connectors; 5051106091; MOLEX; 500 mA; Yes; 60; 1
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 60 Circuits, Gold over Nickel Plating
0.5 FPC ZIF 2 CONT HSG ASSY FFC/FPC Connector, 60 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
-40℃~+105℃ Flip type 60P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 60POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:60Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Ro