Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502790-5091

Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
$ 1.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502790-5091.

IHS

Datasheet1 page7 years ago

Molex

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-14.06%

CAD Models

Download Molex 502790-5091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Molex 505110-5091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 50 Circuit, Zif
HIROSE ELECTRICFH28E-50S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
Molex 505110-6091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 60 Circuit, Zif
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
HIROSE ELECTRICFH41-50S-0.5SH(05)
Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28E-60S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 60 Positions

Descriptions

Descriptions of Molex 502790-5091 provided by its distributors.

Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Conn FPC Connector RCP 50 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
0.50mm Pitch Easy-On™ Front Flip Type FFC/FPC Connector, SMT, ZIF, Double Bottom Contact, 2.50mm Height, Accepts FFC/FPC with Ear-tabs, 50 Circuits
CONNECTOR, FPC, ZIF, RCPT, 50POS, 1ROW;; CONNECTOR, FPC, ZIF, RCPT, 50POS, 1ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:50; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5027905091
  • 5027905091.