Molex 502584-0560

Latch Holder, Receptacle 1.5mm 1 5pin 2A 1¦Ìm SMD, P=1.5mm 11.8mm*6.35mm*7.63mm
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-0560.

IHS

Datasheet2 pages5 years ago

HQonline

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+4.68%

CAD Models

Download Molex 502584-0560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Latch Holder,Receptacle 1.5mm 1 5pin 2A 1¦Ìm SMD,P=1.5mm 11.8mm*6.35mm*6.35mm
PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle
Conn Wire to Board RCP 6 POS 1.5mm Solder ST Top Entry SMD CLIK-Mate T/R
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-106-01-T-S
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch

Descriptions

Descriptions of Molex 502584-0560 provided by its distributors.

Latch Holder,Receptacle 1.5mm 1 5pin 2A 1¦Ìm SMD,P=1.5mm 11.8mm*6.35mm*7.63mm
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 5 Circuits, Beige
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONNECTOR, RCPT, 5POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502584 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025840560