Samtec SLM-104-01-T-S

SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-104-01-T-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+55.69%

CAD Models

Download Samtec SLM-104-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLM
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
4 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5010445
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 3 contacts
Latch Holder Receptacle, 1.5mm Pitch, 3-Pin, 2A, 1μm Tin, Beige, SMD, 8.8mm L × 7.3mm H

Descriptions

Descriptions of Samtec SLM-104-01-T-S provided by its distributors.

SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
Push-Pull Receptacle 1.27mm 4-Pin 5.2A Tin TH 5.08mm L × 2.54mm H
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole Tube
.050 x .100 Tiger Buy Low Prof Skt Strip
LO PRO. MACHINE SOCKET STRIP .100
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:through Hole Mount; Product Range:slm Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM-104-01-T-S.
  • SLM-10401TS
  • SLM10401TS