TE Connectivity 353293-6

Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353293-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

element14 APAC

Farnell

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.37%

CAD Models

Download TE Connectivity 353293-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity353293-7
Conn IDC Connector RCP 7 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-2
Conn IDC Connector RCP 2 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-9
Conn IDC Connector RCP 9 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-5
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 15 Pos, 1.5mm Pitch, Cable Mount
TE Connectivity1-353293-3
Conn IDC Connector RCP 13 POS 1.5mm IDT ST Cable Mount Bag/Box
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Black

Descriptions

Descriptions of TE Connectivity 353293-6 provided by its distributors.

Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
AMP MINI CT SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 6 WAY, 1 ROW, 1.5MM PITCH
WTB CONNECTOR, RCPT, 6POS, 1ROW; Pitch Spacing: 1.5mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Mini-CT Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Row; Available until stocks are exhausted
MINI CT MT REC ASSY 6P GRAY Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking 6 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty