Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502584-0660

Molex 1.5mmpitch6pSingle row female row mother, CLIK-Mateseries, right angle, surface

$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-0660.

Molex

Datasheet2 pages13 years ago
Technical Drawing5 pages13 years ago
Datasheet5 pages17 years ago

JRH Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.65%

CAD Models

Download Molex 502584-0660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board RCP 5 POS 1.5mm Solder ST SMD CLIK-Mate T/R
PCB Receptacle, 5 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Molex 1.5mmpitch7pSingle row female row mother, CLIK-Mateseries, right angle, surface
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Surface Mount, RSM Series

Descriptions

Descriptions of Molex 502584-0660 provided by its distributors.

Molex 1.5mmpitch6pSingle row female row mother, CLIK-Mateseries, right angle, surface
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 6 Circuits, Beige
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONN, RCPT, 6POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502584 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502584-0660.
  • 5025840660