Molex 501786-3091

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501786-3091.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages15 years ago
Technical Drawing0 pages0 years ago

HQonline

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-15.15%

CAD Models

Download Molex 501786-3091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.768
$ 2.6
Stock
201,481
95,336
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
30
50
Number of Rows
0
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginJP
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28D-30S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
HIROSE ELECTRICFH12-30S-0.5SH(55)
FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, FH12, Surface Mount, Bottom
HIROSE ELECTRICFH12S-30S-0.5SH(55)
FFC / FPC Board Connector, ZIF, 0.5 mm, 30 Contacts, Receptacle, FH12, Surface Mount, Bottom
Connector, Ffc/Fpc, 34Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M34151A
HIROSE ELECTRICFH34S-30S-0.5SH(50)
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH12A-30S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 30 Positions
HIROSE ELECTRICFH33-30S-0.5SH(10)
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A

Descriptions

Descriptions of Molex 501786-3091 provided by its distributors.

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R
Easy-On FFC/FPC-to-Board Connector, 0.50mm Pitch, Receptacle Housing Assembly, Vertical, Surface Mount, with Grounding Terminals, Separated Gold (Au) Plating, 30 Circuits
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, FFC, RCPT, 30POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:30; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Position:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501786-3091.
  • 5017863091