
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WM14412CT-ND | 567 | 1 | Cut Tape | ||||||||
| Heilind Americas | 501461-0491 | 0 | 22h | |||||||||
| Interstate Connecting Components | 501461-0491 | 0 | 21h | |||||||||
| Sager Electronics | 5014610491 | 0 | 24K | Tape & Reel | ||||||||
| Newark | 501461-0491 | 0 | 24K | Tape & Reel |
Download Molex 501461-0491 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 501461-0491 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: