Molex 501461-0401

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501461-0401.

Molex

Technical Drawing4 pages13 years ago
Datasheet1 page13 years ago
Datasheet4 pages17 years ago

JRH Electronics

element14 APAC

Master Electronics

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FPC/FFC Connector SKT 4 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Reel
Amphenol Communications SolutionsSFV4R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Bottom
Amphenol Communications SolutionsSFV4R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Top
4 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, Right Angle"

Descriptions

Descriptions of Molex 501461-0401 provided by its distributors.

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R
0.50mm Pitch Easy-On™ Type FPC Connector, BackFlip™, Right Angle, Surface Mount, Bottom Contact Style, 0.80mm Mated Height, 4 Circuits
SOCKET FFC/FPC, 0.5MM, SMT, 4WAY; Pitch Spacing:0.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 501461 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; FFC/FPC Thickness:0.12mm; Contact Termination:Surface Mount Right Angle; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501461-0401.
  • 5014610401