Descriptions of Molex 503480-0400 provided by its distributors.
FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 4 Circuits, Gold over Nickel Plating
FFC & FPC Connectors .5mm FPC 4P CONN RA SMT B-FLIP DUAL
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 503480 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of
Connector, Fpc, Rcpt, 4Pos, 1Row; Rango De Producto:Serie Backflip, Easy-On; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Posición:Top, Bottom; Núm. De Filas:1 |Molex 503480-0400
Poles = 4 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 503480