Molex 501461-0501

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
$ 0.769
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501461-0501.

Molex

Technical Drawing4 pages13 years ago
Datasheet1 page13 years ago
Datasheet4 pages17 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-8.87%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Conn FPC/FFC Connector SKT 4 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Reel
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
4 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, Right Angle"

Descriptions

Descriptions of Molex 501461-0501 provided by its distributors.

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Solder pad 500μm 5pin Black 800μm FPC 300mA gold bottom SMD mount 4mm(Length)*3.2mm(height)
Molex 501461-0501 FFC & FPC Connectors, 0.5 FPC Right-Angle B/F 5 Circuit, B/F 5 Circuit, Embstp Pkg
0.50mm Pitch Easy-On™ Type FPC Connector, BackFlip™, Right Angle, Surface Mount, Bottom Contact Style, 0.80mm Mated Height, 5 Circuits
CONNECTOR, FPC, RCPT, 5POS, 1ROW; Series; CONNECTOR, FPC, RCPT, 5POS, 1ROW; Series:BackFlip; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:5; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.12mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5014610501