Molex 51065-1500

Board Connector, 15 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-1500.

IHS

Datasheet2 pages5 years ago

Sager Electronics

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.157
$ 0.44
Stock
73,074
318,588
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2 mm
2 mm
Number of Positions
15
15
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Housing F 15 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Wire-To-Board Connector, Sherlock 35507 Series, Crimp, Receptacle, 12, 2 Mm |Molex 35507-1200
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 11 Circuits, Natural
TE Connectivity1-2110992-5
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-7
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 51065-1500 provided by its distributors.

Board Connector, 15 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 15 Circuits, Natural
Header Connector, cable Mount, plug,15 Contacts,0.079 Pitch |Molex 51065-1500
Conn Housing RCP 15 POS 2mmCrimp STCable Mount Natural Micro-Latch™ Bag
CONNECTOR, RCPT, 15POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:Micro-Latch 51065 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510651500
  • 510651500