TE Connectivity 4-640440-2

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640440-2.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages17 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+7.75%

CAD Models

Download TE Connectivity 4-640440-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.713
Stock
274,906
77,137
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-643814-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-640441-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-643813-2
MTA-100 CONNECTOR TIN, 12P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-2
TE Connectivity4-643816-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644540-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640443-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-640440-2 provided by its distributors.

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity 4-640440-2 Dynamic Male Connector 12 Positions 22AWG White
HOUSING, 22AWG, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contac
Wire-Board Connector Receptacle 12 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:12Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 4-640440-2.
12P MTA100 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 4-640440-2 | Internal Number: 4-640440-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640440-2.