TE Connectivity 4-640441-2

Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640441-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Newark

IHS

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+4.65%

Alternate Parts

Price @ 1000
$ 0.61
$ 0.623
$ 0.623
Stock
133,027
21,132
21,132
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
12
12
12
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity4-643814-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-643813-2
MTA-100 CONNECTOR TIN, 12P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-2
TE Connectivity4-643816-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644540-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-640441-2 provided by its distributors.

Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
HOUSING, 24AWG, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact M
Connector, Rcpt, 12Pos, 1Row, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:12Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 4-640441-2.
12P MTA100 CONN ASSY WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 4-640441-2 | Internal Number: 4-640441-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640441-2.