Molex 49448-1411

Conn Micro SD Card/SIM SKT 16 POS 1.09mm/1.27mm Solder RA SMD 0.5A/Contact T/R
$ 4.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 49448-1411.

Molex

Datasheet2 pages14 years ago
Datasheet3 pages14 years ago

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-12-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-03-30
LTD Date2015-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
TE Connectivity / AMP2041021-4
Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact T/R
TE Connectivity1775059-1
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity
TE Connectivity5145299-1
Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 0.2A/Contact Carton

Descriptions

Descriptions of Molex 49448-1411 provided by its distributors.

Conn Micro SD Card/SIM SKT 16 POS 1.09mm/1.27mm Solder RA SMD 0.5A/Contact T/R
Connector 16pin ,- 2.75mm Combo - microSD,SIM , 16.7mm*17.7mm
1.10mm/1.27mm Pitch microSD Card Combo Connector, 8-Circuit microSD Reverse Mount with Detect Switch, and 6-Circuit SIM, Normal Mount
CONN MICRO SD/SIM CARD PUSH-PULL
Combo Socket8P6Pcutversion |Molex 49448-1411
NON-FULL REEL 49448-1411 COMBO SOCKET-8P/6P(CU
COMBO SOCKET-8P/6P(CUT-VERSIO )
CONNECTOR, MICRO SD, SIM SOCKET, 16POS; Product Range: 49448 Series; Connector Type: Micro SD, SIM Socket; No. of Contacts: 16Contacts; Contact Material: Copper Alloy, Phosphor Bronze; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0494481411
  • 494481411