Molex 47151-1051

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47151-1051.

Upverter

Datasheet3 pages8 years ago
Datasheet9 pages10 years ago

Molex

element14 APAC

Arrow Electronics

CAD Models

Download Molex 47151-1051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-02-11
LTD Date2015-03-11

Related Parts

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
SPECIFIC, HDMI Receptacle Connector 19 Position Surface Mount, Right Angle, Horizontal
Conn FPC Connector SKT 19 POS 0.3mm Solder RA SMD Embossed T/R
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-640357-4
Straight Leg Through Hole DIP-14 Socket with Row-to-Row Spacing of 7.87 mm
TE Connectivity2-640358-4
Socket, DIP; 16Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold (15

Descriptions

Descriptions of Molex 47151-1051 provided by its distributors.

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Conn HDMI HDR 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Embossed T/R
0.50mm Pitch HDMI Receptacle, Right-Angle, Front Solder Tab Length 1.80mm, Contact Gold (Au) Flash Plated, with Back Cover, without Mylar and Upper Flange, Tape and Reel Package, Black Housing, Lead-Free
HDMI Connector, RCPT, 19POS, SMT; No. of Contacts:19Contacts; Gender:Receptacle; Connector Mounting:Surface Mount; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold Plated Contacts; Connector Body Material:Metallised Plastic Body; Product Range:47151 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0471511051
  • 471511051