Molex 46055-0007

Mini-Fit H2O Crimp Terminal, Female, with Tin (Sn) over Nickel (Ni), UL1015, 18-20 AWG, Loose
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46055-0007.

IHS

Datasheet2 pages6 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+4.18%

Supply Chain

Country of OriginUS
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Reel
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel

Descriptions

Descriptions of Molex 46055-0007 provided by its distributors.

Mini-Fit H2O Crimp Terminal, Female, with Tin (Sn) over Nickel (Ni), UL1015, 18-20 AWG, Loose
Connector Accessory, 0.099in Min Cable Dia, 0.11in Max Cable Dia, Contact
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® H2O Bag
Crimp Socket Contact High Performance Alloy 18 AWG - 20 AWG
Headers & Wire Housings MINI FIT H2O REC TERM 18-20AWG
SEALED MINIFIT FEMALE CRIMP TERMINALS (FEMALE) TIN PLATED
Cross Referenced to MOLEX - Part MOL46055-0007
Sealed MiniFit RcptTrm 18-20 Awg Tin Lse
Wire Connector, 18 AWG Max, 600 V, 9 A
Molex , Mini-Fit H2O, 0.8mm2, 0.5mm
CONN TERM FML 18-20AWG CRIMP TIN
CRIMP SOCKET, MINI-FIT H2O, LOOSE; Connector Type:Contact, Crimp; Series:Mini Fit H2O 46055; For Use With:46064 Mini-Fit H2O Sealed Receptacle Housing; Contact Plating:Tin; Contact Material:Copper; Contact Size:18; Contact Gender:Socket; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Tin; Gender:Receptacle; Termination Method:Crimp; Wire Size:18AWG; Wire Size AWG Max:18AWG; Wire Size AWG Min:20AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0460550007
  • 460550007