Molex 43650-0800

Connector Header 8 Position 3 mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0800.

Farnell

Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet8 pages14 years ago

Molex

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+103%

CAD Models

Download Molex 43650-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Wire-to-Board, 3 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
Micro-Fit 3.0 43650 ROHS3Compliant Board Lock Tin Connector Header 60.0muin 1.52mum
Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Frame
HIROSE ELECTRICDF1BZ-8P-2.5DS
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Pack
TE Connectivity640455-8
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity640453-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of Molex 43650-0800 provided by its distributors.

Connector Header 8 Position 3 mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black
PCB Header Temperature range: max. 105 °C Gender of contacts: Male Gender of housing: Female Series: Micro-Fit Poles: 8 Rated current: 5 A
Plug & Socket Connector, Header, 8 Position, 3Mm; Pitch Spacing:1Mm; No. Of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Colour:Black Rohs Compliant: Yes |Molex 43650-0800

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500800
  • 436500800