Molex 43650-0600

Pin Header, 6 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0600.

Farnell

Datasheet1 page9 years ago
Datasheet1 page24 years ago

Molex

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+17.18%

CAD Models

Download Molex 43650-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
Connector Header 5 Position 3 mm Solder Right Angle Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0
KK 254 Breakaway Header 90° Surface Mount Compatible 6 Circuits Tin Plating Mating Pin 8.23mm
TE Connectivity5-103634-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103906-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103669-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of Molex 43650-0600 provided by its distributors.

Pin Header, 6 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex 3.0mmpitch6pSingle row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Connector, HEADER, 6POS, 1ROW; Pitch Spacing:-; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact
Wire To Board Header; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:6; Contact Termination:Through Hole; Series:Micro-Fit; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board
HEADER, MICROFIT, RA, SR, TIN, 6WAY; Connector Type:Rectangular; Gender:Plug; No. of Ways:6; Termination Method:Solder; Contact Material:Brass; Series:MicroFit; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Current Rating:5A; No. of Poles:6; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043650-0600
  • 0436500600
  • 436-50-0600
  • 43650-0600...
  • 436500600