TE Connectivity 640455-8

8pin 2.54mm 1 Header 5A tin Through hole mounting 20.32mm(Length)*11.05mm(height)
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640455-8.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+8.59%

CAD Models

Download TE Connectivity 640455-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640455-7
Conn, R/A Header, 7Pos, 1Row, 2.54Mm; |Te Connectivity Amp 640455-7
Amphenol Communications Solutions68000-408HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Amphenol Communications Solutions68002-408HLF
Pin Header, 8-Pin, 2.54mm Pitch, Push-Pull, 3A, 2.54μm Tin, Black, TH, 20.32mm L × 2.41mm H

Descriptions

Descriptions of TE Connectivity 640455-8 provided by its distributors.

8pin 2.54mm 1 Header 5A tin Through hole mounting 20.32mm(Length)*11.05mm(height)
Wire-Board Connector Header 8 Position,; |Te Connectivity Amp 640455-8.
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug
WIRE-BOARD CONNECTOR HEADER 8 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 8Contacts; Contact Termination Type: Through Hole Right Angle; Product Range: MTA-100 Series
08P MTA100 HDR ASSY SQ R/A POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & 2.54 Mm | Part Number: 640455-8 | Internal Number: 640455-8 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640455-8.