TE Connectivity 640453-8

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640453-8.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+15.07%

CAD Models

Download TE Connectivity 640453-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640455-8
8pin 2.54mm 1 Header 5A tin Through hole mounting 20.32mm(Length)*11.05mm(height)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity3-644457-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity3-641216-8
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Package
Pin Header, 8 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of TE Connectivity 640453-8 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Wire-Board Connector Header, 8 Position, 0.1In; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640453-8.
08P MTA100 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 640453-8 | Internal Number: 640453-8 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640453-8.