Molex 42815-0042

Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Gold (Au)
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42815-0042.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago

IHS

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-34.76%

CAD Models

Download Molex 42815-0042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of Molex 42815-0042 provided by its distributors.

Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Gold (Au)
Signal and Industrial Connectors; MOLEX; 42815-0042; Straight; US; Crimp; 1
Crimp Terminal, Socket, Gold over Nickel, 16 ... 14AWG
Headers & Wire Housings MiniFit Sr. Crp Fem Std Term 30SAu 14-16
Connector Accessory, 0.18in Max Cable Dia, Contact
Contact SKT Crimp ST Cable Mount Mini-Fit Sr™ Reel
Mini-Fit Sr. Connectors MFS FEM TERM 14-16AWG SAU
Connector Accessory, Contact, Copper Alloy
CONTACT, SOCKET, 14-16AWG, CRIMP;
CONTACT, SOCKET, 14AWG, CRIMP; Product Range:Mini-Fit Sr. 42815 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit Sr
Contact, Socket, 16-14Awg, Crimp; Rango De Producto:Serie 42815; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado |Molex 42815-0042

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428150042
  • 42815-0042.
  • 428150042
  • 428150042.