Molex 39-53-2205

FFC / FPC Board Connector, 20 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2205.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-25.20%

CAD Models

Download Molex 39-53-2205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 20 Circuits
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 20 Circuits
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
TE Connectivity / AMP7-520315-0
Conn FFC Connector SKT 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-520315-4
Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-520315-6
Conn FFC Connector SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
TE Connectivity171825-4
CONNECTOR, EIS, TYPE V, HEADER, 4 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171825-4
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical

Descriptions

Descriptions of Molex 39-53-2205 provided by its distributors.

FFC / FPC Board Connector, 20 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
Connector FFC/FPC Connector Socket 20 Position 2.5 mm Solder Straight Thru-Hole
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 20 Circuits
Molex 39-53-2205 FFC & FPC Connectors, 1.25 Vert Zip Receptacle 20
Conn FFC/FPC Connector SKT 20 POS 2.5mm Solder ST Thru-Hole Tray
Avnet Japan
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
SOCKET ZIF, 1.25MM, 20WAY; Pitch Spacing:1.25mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Contact Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.39532205
  • 0039532205
  • 039532205
  • 39-53-2205 .
  • 3953-2205
  • 39532205
  • 5597-20CPB7F