Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52045-2045

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 20 Circuits
$ 0.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52045-2045.

Molex

Datasheet2 pages13 years ago
Datasheet1 page18 years ago

IHS

TME

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 52045-2045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

1.25mm (.049") Pitch FFC-FPC Connector, Through-Hole, Vertical, ZIF, 20 Circuits, Lead-free
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 17 Circuits
TE Connectivity / AMP7-520315-0
Conn FFC Connector SKT 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-520315-4
Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications SolutionsSFW16S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 16 Position, Top Entry Surface Mount, ZIF

Descriptions

Descriptions of Molex 52045-2045 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 20 Circuits
FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 20 WAY STRAIGHT FEMALE FPC CONN, CONTACT
Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Frame
BEAU FFC&FPC Connectors 1.25MM 20P VERT RCPT NON-ZIF
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator
SOCKET FFC/FPC, NON-ZIF, 1.25MM, 20WAY; Pitch Spacing: 1.25mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row; Contact Plating:
SOCKET FFC/FPC, NON-ZIF, 1.25MM, 20WAY; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:20; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL94V-0; Lead Spacing:1.25mm; No. of Poles:20; No. of Ways:20; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052045-2045
  • 0520452045
  • 52045/2045
  • 520452045