Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-53-2165

Ffc / Fpc Board Connector, Zif, Through Hole, Receptacle, 16, 1.25 Mm Rohs Compliant: Yes
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2165.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-41.49%

CAD Models

Download Molex 39-53-2165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

FFC / FPC Board Connector, 20 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
FFC / FPC Board Connector, 17 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 12 Circuits
TE Connectivity6-520315-6
Conn FFC Connector SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Amphenol Communications SolutionsSFW16S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 16 Position, Top Entry Surface Mount, ZIF
TE Connectivity6-520315-4
Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Molex 39-53-2165 provided by its distributors.

Ffc / Fpc Board Connector, Zif, Through Hole, Receptacle, 16, 1.25 Mm Rohs Compliant: Yes
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 16 Circuits
Conn FFC/FPC Connector SKT 16 POS 1.25mm Solder ST Thru-Hole Frame
Molex 39-53-2165 FFC & FPC Connectors, 16 Circuit, Vert Thruhole
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
Socket Ffc/Fpc, Zif, 1.25Mm, 16Way; |Molex 39532165
CONN, FFC/FPC, RCPT, 16POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: Easy-On 5597 Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532165
  • 039532165
  • 39-53-2165.
  • 39532165
  • 5597-16CPB7F