What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 22-04-1021

Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 5045 Series

$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-04-1021.

Upverter

Datasheet2 pages5 years ago

IHS

HQonline

Molex

JRH Electronics

Inventory History

3 month trend:
-13.56%

CAD Models

Download Molex 22-04-1021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF1BZ-2P-2.5DSA
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
HIROSE ELECTRICDF1B-2P-2.5DSA(01)
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2132415-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2132230-2
Conn Shrouded Header HDR 2Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity177537-2
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose Piece
2.50mm Pitch SPOX™ Header, Shrouded, In-line Footprint, 2 Circuits, White
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity171825-3
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMP EI Series
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.126in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, Tin (Sn) Plated, 24-22 AWG, Bag
TE Connectivity2238007-1
Connector Accessory, 0.051in Min Cable Dia, 0.067in Max Cable Dia, Brass

Descriptions

Descriptions of Molex 22-04-1021 provided by its distributors.

Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 5045 Series
Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating, Natural
Molex 22041021 Mini-latch Header 2-pin 2.5mm Tin Plating Vertical
2.50mm (.098") Pitch Header Vertical Square Pin Polarizing Lock
Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 00220410
Connector, Header, 2Pos, 1Row, 2.5Mm; |Molex 22-04-1021
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
Contact Pin; Size 8; Gold Flash; 100 Ohm; Hex Crimp; AMP Quadrax Series
1x2P 2P 1 2.5mm 2 Brass Plugin,P=2.5mm Wire To Board Connector ROHS
Molex 2.5mmpitch2pSingle row pin header Wire-to-board connector, Mini-Latchseries, right angle, Through hole mounting
HEADER 2.5MM WTB, VERT, FRICTION RAMP, 2W
Headers & Wire Housings WFR ASSEM 2 CIR W/LOCK 504502A
Cross Referenced to MOLEX - Part MOL22-04-1021
CONN HEADER 2POS 2.5MM VERT TIN
Wire-To-Board/Wire-To-Wire Connector
Wire Connector, Bare, 250 V, 3 A
Mini-Latch Wire-to-Board Heade
CONN, PIN HDR, 2POS, 1ROW, 2.5MM, THT; Pitch Spacing: 2.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: KK 5045 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022-041021
  • 0022041021
  • 022041021
  • 22-04-1021.
  • 22041021
  • 5045-02A
  • 504502A