Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-520315-4

Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-520315-4.

JRH Electronics

Datasheet4 pages2 years ago
Technical Drawing1 page15 years ago
Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+39.76%

CAD Models

Download TE Connectivity 6-520315-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-520314-0
Conn FFC/FPC Connector SKT 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity6-520314-1
Conn FFC/FPC Connector SKT 11 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity6-520314-7
Conn FFC Connector SKT 17 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP6-520314-2
Conn FFC Connector SKT 12 POS 2.54mm Solder RA Thru-Hole Frame
Molex 22-15-3143 FFC & FPC Connectors, 2.54mm, Right-Angle FFC Con 14 Circuit, 522914Apb
Conn FFC/FPC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 6-520315-4 provided by its distributors.

Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole
Conn Ffc/Fpc Brd, 2.54Mm, 14Pos, Rcpt; |Te Connectivity Amp 6-520315-4.
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN FFC VERT 14POS 2.54MM PCB / 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
CONNECTOR, FFC/FPC, 14POS, 1 ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Trio-Mate Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row;
TRIOMATE ASY V 14P L=3.556LDFR FFC Connector Product Type: Connector Assembly Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Connector Assembly Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 6-520315-4 | Internal Number: 6-520315-4 | .1" | TE Connectivity | TRIO-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-520315-4.